
| 10156841-02021LF | |
|---|---|
| DigiKey Part Number | 609-10156841-02021LFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 10156841-02021LF | 
| Description | INTERCONNECT RECTANGULAR | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 2 position 0.031" (0.80mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10156841-02021LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Outer Shroud Contact | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.108" (2.75mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | Flash | |
| Contact Finish - Post | Gold | |
| Contact Material | Copper Alloy | |
| Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
| Features | Pick and Place, Solder Retention | |
| Operating Temperature | -25°C ~ 85°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | 0.5A | |
| Voltage Rating | 30VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | Flash | |
| Applications | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 26.000 | kr.1.01063 | kr.26,276.38 | 
| Unit Price without VAT: | kr.1.01063 | 
|---|---|
| Unit Price with VAT: | kr.1.26329 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark