
10127716-18LF | |
|---|---|
DigiKey Part Number | 609-10127716-18LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-18LF |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-18LF Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.53400 | kr.15.34 |
| 25 | kr.1.44040 | kr.36.01 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.30480 | kr.130.48 |
| 250 | kr.1.22312 | kr.305.78 |
| 500 | kr.1.16466 | kr.582.33 |
| 2.000 | kr.1.05599 | kr.2,111.98 |
| 4.000 | kr.1.00554 | kr.4,022.16 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |















