
10126619-400022FLF | |
|---|---|
DigiKey Part Number | 609-10126619-400022FLF-ND |
Manufacturer | |
Manufacturer Product Number | 10126619-400022FLF |
Description | HPCE RAR-10HP22S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 (22 + 40 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20; 11 | Color Black |
Number of Positions 62 (22 + 40 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 4 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.029 | kr.65.69534 | kr.67,600.50 |
| Unit Price without VAT: | kr.65.69534 |
|---|---|
| Unit Price with VAT: | kr.82.11918 |

