
10125839-04RAEHLF | |
|---|---|
DigiKey Part Number | 609-4886-2-ND - Tape & Reel (TR) 609-4886-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10125839-04RAEHLF |
Description | CONN HEADER SMD R/A 4POS 1.2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10125839-04RAEHLF Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Tab | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Mounting Type | Base Product Number |
Termination Solder |

