
10124756-101LF | |
---|---|
DigiKey Part Number | 10124756-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124756-101LF |
Description | CONN RCPT 72POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black, Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10124756-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black, Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.87.10000 | kr.87.10 |
36 | kr.67.61778 | kr.2,434.24 |
108 | kr.62.80713 | kr.6,783.17 |
Unit Price without VAT: | kr.87.10000 |
---|---|
Unit Price with VAT: | kr.108.87500 |