
10124632-0030001LF | |
|---|---|
DigiKey Part Number | 2266-10124632-0030001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10124632-0030001LF |
Description | CONN SKT RDIMM 288POS PCB |
Customer Reference | |
Detailed Description | 288 Position RDIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Board Lock, Latches |
Packaging Tape & Reel (TR) | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.055" (1.40mm) |
Connector Style RDIMM | Height 0.570" (14.50mm) |
Number of Positions 288 | Color Natural |
Memory Type DDR4 SDRAM | Base Product Number |
Standards MO-309 |

