



10124469-102LF | |
|---|---|
DigiKey Part Number | 609-6256-ND |
Manufacturer | |
Manufacturer Product Number | 10124469-102LF |
Description | CONN RCPT HIGH SPEED 54POS PCB |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Through Hole Black, Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10124469-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black, Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.99000 | kr.39.99 |
| 70 | kr.29.59714 | kr.2,071.80 |
| 140 | kr.28.18514 | kr.3,945.92 |
| 560 | kr.26.76427 | kr.14,987.99 |
| Unit Price without VAT: | kr.39.99000 |
|---|---|
| Unit Price with VAT: | kr.49.98750 |


