RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10123973-004RLF

DigiKey Part Number
609-10123973-004RLFTR-ND - Tape & Reel (TR)
609-10123973-004RLFCT-ND - Cut Tape (CT)
609-10123973-004RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10123973-004RLF
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
10123973-004RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.047" (1.20mm)
Manufacturer
Amphenol ICC (FCI)
Material
Stainless Steel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
Flash
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.043" (1.10mm)
Base Product Number
Length
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59600kr.5.96
25kr.0.55520kr.13.88
50kr.0.53000kr.26.50
100kr.0.50400kr.50.40
250kr.0.47244kr.118.11
500kr.0.44988kr.224.94
1.000kr.0.42833kr.428.33
2.500kr.0.40148kr.1,003.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.36981kr.2,958.48
16.000kr.0.35215kr.5,634.40
24.000kr.0.34221kr.8,213.04
40.000kr.0.33010kr.13,204.00
56.000kr.0.32236kr.18,052.16
80.000kr.0.31435kr.25,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500