
10123420-101LF | |
|---|---|
DigiKey Part Number | 609-4751-ND |
Manufacturer | |
Manufacturer Product Number | 10123420-101LF |
Description | CONN RCPT HIGH SPEED 54P EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10123420-101LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Color Natural |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -55°C ~ 85°C |
Number of Positions 54 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.34.17900 | kr.341.79 |
| 48 | kr.30.59583 | kr.1,468.60 |
| 96 | kr.29.13563 | kr.2,797.02 |
| 144 | kr.28.31382 | kr.4,077.19 |
| 288 | kr.26.96240 | kr.7,765.17 |
| 528 | kr.25.83430 | kr.13,640.51 |
| 1.008 | kr.24.68316 | kr.24,880.63 |
| 2.544 | kr.23.12430 | kr.58,828.22 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |



