
10123358-101LF | |
|---|---|
DigiKey Part Number | 10123358-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123358-101LF |
Description | CONN HEADER HIGH SPEED 54POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10123358-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.055" (1.40mm) | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Protective Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.12000 | kr.46.12 |
| 10 | kr.39.17700 | kr.391.77 |
| 48 | kr.35.06917 | kr.1,683.32 |
| 96 | kr.33.39552 | kr.3,205.97 |
| 144 | kr.32.45333 | kr.4,673.28 |
| 288 | kr.30.90490 | kr.8,900.61 |
| 528 | kr.29.61186 | kr.15,635.06 |
| 1.008 | kr.28.29253 | kr.28,518.87 |
| Unit Price without VAT: | kr.46.12000 |
|---|---|
| Unit Price with VAT: | kr.57.65000 |


