
10121510-002824ELF | |
|---|---|
DigiKey Part Number | 609-10121510-002824ELF-ND |
Manufacturer | |
Manufacturer Product Number | 10121510-002824ELF |
Description | HPCE RAR-14LP24S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52 (24 + 28 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 14; 12 | Color Black |
Number of Positions 52 (24 + 28 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 4 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.176 | kr.50.33723 | kr.59,196.58 |
| Unit Price without VAT: | kr.50.33723 |
|---|---|
| Unit Price with VAT: | kr.62.92154 |

