
10120045-400LF | |
|---|---|
DigiKey Part Number | 609-4673-2-ND - Tape & Reel (TR) 609-4673-1-ND - Cut Tape (CT) 609-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-400LF |
Description | CONN SSL RCPT & BLADE 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.5.14100 | kr.51.41 |
| 100 | kr.4.36790 | kr.436.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | kr.3.71897 | kr.3,626.00 |
| 1.950 | kr.3.54142 | kr.6,905.77 |
| 2.925 | kr.3.44157 | kr.10,066.59 |
| 4.875 | kr.3.31978 | kr.16,183.93 |
| 6.825 | kr.3.24194 | kr.22,126.24 |
| 9.750 | kr.3.16145 | kr.30,824.14 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |



