
10118744-3133141LF | |
|---|---|
DigiKey Part Number | 10118744-3133141LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118744-3133141LF |
Description | CONN RCPT 41POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10118744-3133141LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.129" (3.28mm) |
Number of Positions 41 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.79714 | kr.38,391.42 |
| Unit Price without VAT: | kr.12.79714 |
|---|---|
| Unit Price with VAT: | kr.15.99643 |


