
10118744-1133541LF | |
|---|---|
DigiKey Part Number | 10118744-1133541LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118744-1133541LF |
Description | CONN PLUG 41POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10118744-1133541LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Mated Stacking Heights 7mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.147" (3.72mm) |
Number of Positions 41 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.24690 | kr.30,740.70 |
| Unit Price without VAT: | kr.10.24690 |
|---|---|
| Unit Price with VAT: | kr.12.80863 |


