
10118615-205005LF | |
|---|---|
DigiKey Part Number | 10118615-205005LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118615-205005LF |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118615-205005LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Bag | Contact Length - Post 0.500" (12.70mm) |
Part Status Active | Overall Contact Length 0.825" (20.95mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Operating Temperature -65°C ~ 130°C |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.24347 | kr.12,973.88 |
| Unit Price without VAT: | kr.3.24347 |
|---|---|
| Unit Price with VAT: | kr.4.05434 |

