
| 10117949-3006HLF | |
|---|---|
| DigiKey Part Number | 10117949-3006HLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10117949-3006HLF | 
| Description | MINI-SAS HD ASY | 
| Customer Reference | |
| Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.96' (600.00mm) Black Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Connectors | miniSAS HD 4x | |
| Number of Positions | 36 | |
| Connector Type | Plug to Plug | |
| Gender | Male to Male | |
| Fastening Type | Latch Lock | |
| Features | - | |
| Cable Type | Round | |
| Usage | External | |
| Length | 1.96' (600.00mm) | |
| Color | Black | |
| Shielding | Shielded | |
| Wire Gauge | 28 AWG | |
| Current - Max/Contact | 500 mA | |
| Frequency - Max | 12Gbps | |
| Operating Temperature | -40°C ~ 80°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark