



10115911-101LF | |
|---|---|
DigiKey Part Number | 609-4734-ND |
Manufacturer | |
Manufacturer Product Number | 10115911-101LF |
Description | CONN RCPT HIGH SPEED 54P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10115911-101LF Models |
Category | Number of Rows 12 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 0.5A per Contact |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch 0.055" (1.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.13000 | kr.216.13 |
| 10 | kr.183.68900 | kr.1,836.89 |
| 29 | kr.170.39517 | kr.4,941.46 |
| 58 | kr.162.26793 | kr.9,411.54 |
| 116 | kr.154.52931 | kr.17,925.40 |
| 261 | kr.145.94678 | kr.38,092.11 |
| Unit Price without VAT: | kr.216.13000 |
|---|---|
| Unit Price with VAT: | kr.270.16250 |

