



10115859-004LF | |
|---|---|
DigiKey Part Number | 609-5307-ND |
Manufacturer | |
Manufacturer Product Number | 10115859-004LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10115859-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 18 | |
Number of Positions | 60 (24 + 36 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.53000 | kr.78.53 |
| 10 | kr.66.73900 | kr.667.39 |
| 25 | kr.62.55880 | kr.1,563.97 |
| 50 | kr.59.57120 | kr.2,978.56 |
| 100 | kr.56.72830 | kr.5,672.83 |
| 392 | kr.51.51903 | kr.20,195.46 |
| 784 | kr.49.06286 | kr.38,465.28 |
| 1.176 | kr.47.68104 | kr.56,072.90 |
| Unit Price without VAT: | kr.78.53000 |
|---|---|
| Unit Price with VAT: | kr.98.16250 |


