10114942-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10114942-101LF
10114942-101LF
10114942-101LF

10114942-101LF

DigiKey Part Number
609-6443-2-ND - Tape & Reel (TR)
609-6443-1-ND - Cut Tape (CT)
609-6443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114942-101LF
Description
CONN HEADER 24POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
10114942-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Lock
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.11.61600kr.116.16
25kr.10.88760kr.272.19
50kr.10.36680kr.518.34
100kr.9.87070kr.987.07
250kr.9.25236kr.2,313.09
500kr.8.81062kr.4,405.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.120kr.8.32338kr.9,322.19
2.240kr.7.92629kr.17,754.89
3.360kr.7.70295kr.25,881.91
5.600kr.7.43057kr.41,611.19
7.840kr.7.25643kr.56,890.41
Manufacturers Standard Package
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500