
10114830-11111LF | |
---|---|
DigiKey Part Number | 609-4657-2-ND - Tape & Reel (TR) 609-4657-1-ND - Cut Tape (CT) 609-4657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-11111LF |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-11111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.69000 | kr.56.90 |
100 | kr.4.83520 | kr.483.52 |
500 | kr.4.31564 | kr.2,157.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.300 | kr.4.03417 | kr.5,244.42 |
2.600 | kr.3.84167 | kr.9,988.34 |
3.900 | kr.3.73335 | kr.14,560.07 |
6.500 | kr.3.60127 | kr.23,408.26 |
9.100 | kr.3.51687 | kr.32,003.52 |
13.000 | kr.3.42955 | kr.44,584.15 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |