
10114830-11108LF | |
|---|---|
DigiKey Part Number | 609-10114830-11108LFTR-ND - Tape & Reel (TR) 609-10114830-11108LFCT-ND - Cut Tape (CT) 609-10114830-11108LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-11108LF |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-11108LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.28900 | kr.42.89 |
| 100 | kr.3.64230 | kr.364.23 |
| 500 | kr.3.25068 | kr.1,625.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.3.03865 | kr.3,950.24 |
| 2.600 | kr.2.89362 | kr.7,523.41 |
| 3.900 | kr.2.81204 | kr.10,966.96 |
| 6.500 | kr.2.71253 | kr.17,631.44 |
| 9.100 | kr.2.64894 | kr.24,105.35 |
| 13.000 | kr.2.58317 | kr.33,581.21 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |





