
10114830-10106LF | |
|---|---|
DigiKey Part Number | 609-6042-2-ND - Tape & Reel (TR) 609-6042-1-ND - Cut Tape (CT) 609-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-10106LF |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-10106LF Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.70100 | kr.27.01 |
| 100 | kr.2.29570 | kr.229.57 |
| 500 | kr.2.04870 | kr.1,024.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.91502 | kr.2,489.53 |
| 2.600 | kr.1.82355 | kr.4,741.23 |
| 3.900 | kr.1.77213 | kr.6,911.31 |
| 6.500 | kr.1.70940 | kr.11,111.10 |
| 9.100 | kr.1.66931 | kr.15,190.72 |
| 13.000 | kr.1.62785 | kr.21,162.05 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |






