
10114828-11108LF | |
|---|---|
DigiKey Part Number | 609-10114828-11108LFTR-ND - Tape & Reel (TR) 609-10114828-11108LFCT-ND - Cut Tape (CT) 609-10114828-11108LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-11108LF |
Description | CONN HEADER SMD 8POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-11108LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.29900 | kr.42.99 |
| 100 | kr.3.65180 | kr.365.18 |
| 500 | kr.3.25914 | kr.1,629.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04269 | kr.3,042.69 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |











