
10114826-00005LF | |
|---|---|
DigiKey Part Number | 609-5573-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00005LF |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00005LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-05 | Adam Tech | 3.659 | 2057-125CH-A-05-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.43880 | kr.10.97 |
| 50 | kr.0.41720 | kr.20.86 |
| 100 | kr.0.39750 | kr.39.75 |
| 250 | kr.0.37228 | kr.93.07 |
| 500 | kr.0.35440 | kr.177.20 |
| 1.000 | kr.0.33748 | kr.337.48 |
| 2.500 | kr.0.31629 | kr.790.73 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











