
10113575-102LF | |
|---|---|
DigiKey Part Number | 609-10113575-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10113575-102LF |
Description | IVDUAL SATA COMBO HARNESS |
Customer Reference | |
Detailed Description | 96 Position Rectangular Receptacle Connector Crimp 28-30 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Color Black |
Contact Type Female Socket | Base Product Number |
Number of Positions 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.17000 | kr.100.17 |
| 10 | kr.85.13400 | kr.851.34 |
| Unit Price without VAT: | kr.100.17000 |
|---|---|
| Unit Price with VAT: | kr.125.21250 |


