10112634-101LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 29
Unit Price: kr.106.24000
Datasheet
10112634-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10112634-101LF
10112634-101LF
10112634-101LF

10112634-101LF

DigiKey Part Number
609-4642-ND
Manufacturer
Manufacturer Product Number
10112634-101LF
Description
CONN MINI HD SAS RCPT 1X4 64P RA
Customer Reference
Detailed Description
64 (16 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10112634-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (1x4)
Connector Type
SAS, Mini HD
Number of Positions
64 (16 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes