
10106813-131112LF | |
|---|---|
DigiKey Part Number | 609-10106813-131112LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10106813-131112LF |
Description | MEZZOSTAK ASSEMBLY-10106813-1311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-131112LF Models |
Category | Number of Positions 30 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Features Board Guide, Solder Retention |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 4mm, 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.32424 | kr.37,296.96 |
| Unit Price without VAT: | kr.9.32424 |
|---|---|
| Unit Price with VAT: | kr.11.65530 |






