40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™

10106813-041112LF

DigiKey Part Number
609-4601-2-ND - Tape & Reel (TR)
609-4601-1-ND - Cut Tape (CT)
609-4601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10106813-041112LF
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-041112LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
40
Height Above Board
0.140" (3.55mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.61600kr.196.16
25kr.18.38360kr.459.59
50kr.17.50480kr.875.24
100kr.16.66850kr.1,666.85
250kr.15.62456kr.3,906.14
500kr.14.87896kr.7,439.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.16914kr.14,169.14
2.000kr.13.49336kr.26,986.72
3.000kr.13.11328kr.39,339.84
5.000kr.12.64962kr.63,248.10
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000