10106813-033112LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10106813-033112LF

10106813-033112LF

DigiKey Part Number
609-10106813-033112LFTR-ND - Tape & Reel (TR)
609-10106813-033112LFCT-ND - Cut Tape (CT)
609-10106813-033112LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10106813-033112LF
Description
CONN SELF-MATE 30POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-033112LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
5.5mm, 6mm, 6.5mm
Height Above Board
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.93000kr.20.93
10kr.17.78600kr.177.86
25kr.16.67080kr.416.77
50kr.15.87460kr.793.73
100kr.15.11680kr.1,511.68
250kr.14.16984kr.3,542.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.05360kr.10,442.88
1.600kr.12.43096kr.19,889.54
2.400kr.12.08072kr.28,993.73
4.000kr.11.65354kr.46,614.16
5.600kr.11.38049kr.63,730.74
Manufacturers Standard Package
Unit Price without VAT:kr.20.93000
Unit Price with VAT:kr.26.16250