30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
10106813-031112LF
10106813-031112LF

10106813-031112LF

DigiKey Part Number
609-4600-2-ND - Tape & Reel (TR)
609-4600-1-ND - Cut Tape (CT)
609-4600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10106813-031112LF
Description
CONN SELF-MATE 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-031112LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
30
Height Above Board
0.140" (3.55mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.18.86800kr.188.68
25kr.17.68600kr.442.15
50kr.16.84040kr.842.02
100kr.16.03580kr.1,603.58
250kr.15.03136kr.3,757.84
500kr.14.31408kr.7,157.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.63113kr.13,631.13
2.000kr.12.98109kr.25,962.18
3.000kr.12.61544kr.37,846.32
5.000kr.12.16933kr.60,846.65
Manufacturers Standard Package
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750