
10106267-0004001LF | |
|---|---|
DigiKey Part Number | 10106267-0004001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106267-0004001LF |
Description | BERGSTIK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Header, Male Pins Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Number of Columns 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 16 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | kr.26.83117 | kr.21,250.29 |
| Unit Price without VAT: | kr.26.83117 |
|---|---|
| Unit Price with VAT: | kr.33.53896 |

