Parametric Equivalent

74233-2019LF | |
|---|---|
DigiKey Part Number | 609-74233-2019LF-ND |
Manufacturer | |
Manufacturer Product Number | 74233-2019LF |
Description | USB+ POWER PLUG HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 74233-2019LF Models |
Category | Number of Ports 1 |
Manufacturer Amphenol ICC (FCI) | Current Rating (Amps) 3A |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A), Stacked | Contact Finish Gold, GXT™ |
Number of Contacts 8 | Shell/Shielding Material Steel, Stainless |
Gender Plug | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74233-1009LF | Amphenol CS (FCI) | 0 | 609-74233-1009LF-ND | kr.19.91484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.18217 | kr.6,354.65 |
| Unit Price without VAT: | kr.21.18217 |
|---|---|
| Unit Price with VAT: | kr.26.47771 |

