



10106264-7006001LF | |
---|---|
DigiKey Part Number | 609-5403-ND |
Manufacturer | |
Manufacturer Product Number | 10106264-7006001LF |
Description | CONN RCPT BLADE PWR 31P EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106264-7006001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.95.49000 | kr.95.49 |
10 | kr.81.17100 | kr.811.71 |
25 | kr.76.08840 | kr.1,902.21 |
99 | kr.69.04889 | kr.6,835.84 |
198 | kr.65.75515 | kr.13,019.52 |
297 | kr.63.90215 | kr.18,978.94 |
594 | kr.60.85571 | kr.36,148.29 |
1.089 | kr.58.31182 | kr.63,501.57 |
Unit Price without VAT: | kr.95.49000 |
---|---|
Unit Price with VAT: | kr.119.36250 |