
10106124-5004001LF | |
|---|---|
DigiKey Part Number | 10106124-5004001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106124-5004001LF |
Description | CONN HDR BLADE PWR 21POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 21 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106124-5004001LF Models |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 16 Signal, 5 Power |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | kr.51.63488 | kr.17,039.51 |
| Unit Price without VAT: | kr.51.63488 |
|---|---|
| Unit Price with VAT: | kr.64.54360 |

