cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106124-4000001LF

DigiKey Part Number
10106124-4000001LF-ND
Manufacturer
Manufacturer Product Number
10106124-4000001LF
Description
CONN HEADER BLADE PWR 4P EDGE MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
4 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
396kr.30.95581kr.12,258.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.95581
Unit Price with VAT:kr.38.69476