Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090929-S784VLF | |
|---|---|
DigiKey Part Number | 10090929-S784VLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090929-S784VLF |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2.5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177HDDG78SOL2 | Amphenol CS (Commercial Products) | 0 | L177HDDG78SOL2-ND | kr.57.97040 | Similar |
| L177HDDG78SOL2RM5 | Amphenol CS (Commercial Products) | 0 | L177HDDG78SOL2RM5-ND | kr.59.10587 | Similar |
| L177HDDH78SOL2 | Amphenol CS (Commercial Products) | 0 | L177HDDH78SOL2-ND | kr.57.97040 | Similar |
| L177HDDH78SOL2RM8 | Amphenol CS (Commercial Products) | 0 | L177HDDH78SOL2RM8-ND | kr.60.03444 | Similar |
| L77HDD78SOL2 | Amphenol CS (Commercial Products) | 0 | L77HDD78SOL2-ND | kr.45.17933 | Similar |









