
10090929-H156VLF | |
|---|---|
DigiKey Part Number | 609-10090929-H156VLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090929-H156VLF |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2.5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyamide (PA9T), Nylon 9T |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | kr.12.15176 | kr.24,060.48 |
| Unit Price without VAT: | kr.12.15176 |
|---|---|
| Unit Price with VAT: | kr.15.18970 |

