MFR Recommended

10085901-60115ELF | |
|---|---|
DigiKey Part Number | 609-10085901-60115ELFTR-ND - Tape & Reel (TR) 609-10085901-60115ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10085901-60115ELF |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10085901-60115ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Thermoplastic |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F305-1A7H1-11060-E100 | Amphenol CS (FCI) | 3.915 | 609-F305-1A7H1-11060-E100CT-ND | kr.9.00000 | MFR Recommended |


