
10084603-001LF | |
|---|---|
DigiKey Part Number | 609-3689-ND |
Manufacturer | |
Manufacturer Product Number | 10084603-001LF |
Description | CONN HEADER BLADE PWR 4P EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10084603-001LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 4 Power |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.56.03820 | kr.16,811.46 |
| Unit Price without VAT: | kr.56.03820 |
|---|---|
| Unit Price with VAT: | kr.70.04775 |


