
10080054-007LF | |
|---|---|
DigiKey Part Number | 609-3089-ND |
Manufacturer | |
Manufacturer Product Number | 10080054-007LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10080054-007LF Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.234" (5.94mm) |
Packaging Tray | Contact Length - Post 0.160" (4.06mm) |
Part Status Active | Overall Contact Length 0.629" (15.97mm) |
Connector Type | Insulation Height 0.640" (16.26mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze Alloy |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5746443-1 | TE Connectivity AMP Connectors | 0 | 5746443-1-ND | kr.73.79662 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.21.09983 | kr.30,383.76 |
| Unit Price without VAT: | kr.21.09983 |
|---|---|
| Unit Price with VAT: | kr.26.37479 |



