
10078991-G32-40ULF | |
|---|---|
DigiKey Part Number | 10078991-G32-40ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10078991-G32-40ULF |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10078991-G32-40ULF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.35000 | kr.37.35 |
| 10 | kr.31.75300 | kr.317.53 |
| 30 | kr.29.38200 | kr.881.46 |
| 50 | kr.28.34000 | kr.1,417.00 |
| 100 | kr.26.98740 | kr.2,698.74 |
| 250 | kr.25.29792 | kr.6,324.48 |
| 500 | kr.24.09088 | kr.12,045.44 |
| 1.000 | kr.22.94201 | kr.22,942.01 |
| 2.500 | kr.21.50734 | kr.53,768.35 |
| Unit Price without VAT: | kr.37.35000 |
|---|---|
| Unit Price with VAT: | kr.46.68750 |




