10076801-406T20LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.14.52190
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 413
Unit Price: kr.13.76000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.9.74944
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.14.63560
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.17.14512
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Harwin Inc.
In Stock: 563
Unit Price: kr.9.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.146
Unit Price: kr.8.13000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 168
Unit Price: kr.11.14000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.11.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.12.48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.14.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.34000
Datasheet
1007680-406-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10076801-406T20LF

DigiKey Part Number
10076801-406T20LF-ND
Manufacturer
Manufacturer Product Number
10076801-406T20LF
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10076801-406T20LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.323" (8.20mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.553" (14.04mm)
Insulation Height
0.112" (2.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.