
10075024-F01-03LF | |
|---|---|
DigiKey Part Number  | 10075024-F01-03LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10075024-F01-03LF  | 
Description  | CONN HEADER VERT 6POS 2MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 6 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10075024-F01-03LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.157" (4.00mm)  | |
Contact Length - Post  | 0.079" (2.00mm)  | |
Overall Contact Length  | 0.295" (7.49mm)  | |
Insulation Height  | 0.059" (1.50mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Thermoplastic  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 2A (AC/DC)  | |
Voltage Rating  | 200V (AC/DC)  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 78.7µin (2.00µm)  | |
Applications  | -  | |
Base Product Number  | 

