
10073599-110B01LF | |
|---|---|
DigiKey Part Number | 10073599-110B01LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-110B01LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Cream 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Cream |
Connector Type | Features Position 1 Molded Closed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | kr.5.01407 | kr.65,182.91 |
| Unit Price without VAT: | kr.5.01407 |
|---|---|
| Unit Price with VAT: | kr.6.26759 |

