
10073599-040LF | |
|---|---|
DigiKey Part Number | 609-10073599-040LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-040LF |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 10 | kr.10.33900 | kr.103.39 |
| 25 | kr.9.68800 | kr.242.20 |
| 50 | kr.9.22480 | kr.461.24 |
| 100 | kr.8.78430 | kr.878.43 |
| 250 | kr.8.23356 | kr.2,058.39 |
| 500 | kr.7.84050 | kr.3,920.25 |
| 1.000 | kr.7.46626 | kr.7,466.26 |
| 2.500 | kr.6.99905 | kr.17,497.62 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |



