Similar
Similar
Similar

10069524-162502LF | |
|---|---|
DigiKey Part Number | 10069524-162502LF-ND - Tape & Reel (TR) |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 10069524-162502LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.37825 | kr.6,151.30 |
| Unit Price without VAT: | kr.15.37825 |
|---|---|
| Unit Price with VAT: | kr.19.22281 |





