10069524-143402LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 300
Unit Price: kr.44.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.36287
Datasheet
Image for 10069524-143402LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069524-143402LF

DigiKey Part Number
10069524-143402LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10069524-143402LF
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
140
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-143402LFAmphenol CS (FCI)300609-1647-1-NDkr.44.76000Similar
61082-143402PLFAmphenol CS (FCI)061082-143402PLF-NDkr.11.36287Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.12.21950kr.3,665.85
Manufacturers Standard Package
Unit Price without VAT:kr.12.21950
Unit Price with VAT:kr.15.27438