
10056844-110ALF | |
|---|---|
DigiKey Part Number | 609-10056844-110ALFTR-ND - Tape & Reel (TR) 609-10056844-110ALFCT-ND - Cut Tape (CT) 609-10056844-110ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10056844-110ALF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10056844-110ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.10.53400 | kr.105.34 |
| 100 | kr.8.94980 | kr.894.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.28140 | kr.2,484.42 |
| 600 | kr.7.88608 | kr.4,731.65 |
| 900 | kr.7.66364 | kr.6,897.28 |
| 1.500 | kr.7.39243 | kr.11,088.65 |
| 2.100 | kr.7.21911 | kr.15,160.13 |
| 3.000 | kr.7.03985 | kr.21,119.55 |
| 7.500 | kr.6.59953 | kr.49,496.47 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

