



10051922-2410ELF | |
|---|---|
DigiKey Part Number | 609-1241-2-ND - Tape & Reel (TR) 609-1241-1-ND - Cut Tape (CT) 609-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2410ELF |
Description | CONN FPC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2410ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.54800 | kr.35.48 |
| 25 | kr.3.32560 | kr.83.14 |
| 50 | kr.3.16700 | kr.158.35 |
| 100 | kr.3.01540 | kr.301.54 |
| 250 | kr.2.82640 | kr.706.60 |
| 500 | kr.2.69132 | kr.1,345.66 |
| 1.000 | kr.2.56271 | kr.2,562.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.30466 | kr.10,370.97 |
| 9.000 | kr.2.19471 | kr.19,752.39 |
| 13.500 | kr.2.13286 | kr.28,793.61 |
| 22.500 | kr.2.05742 | kr.46,291.95 |
| 31.500 | kr.2.00921 | kr.63,290.11 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |











