
10046971-019LF | |
|---|---|
DigiKey Part Number | 609-6223-ND |
Manufacturer | |
Manufacturer Product Number | 10046971-019LF |
Description | CONN EDGE DUAL FML 50POS 0.100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10046971-019LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Kinked Pin, Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -5°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.58000 | kr.51.58 |
| 10 | kr.43.85300 | kr.438.53 |
| 25 | kr.41.10320 | kr.1,027.58 |
| 50 | kr.39.13860 | kr.1,956.93 |
| 210 | kr.35.37038 | kr.7,427.78 |
| 420 | kr.33.68305 | kr.14,146.88 |
| 630 | kr.32.73397 | kr.20,622.40 |
| 1.050 | kr.31.57644 | kr.33,155.26 |
| Unit Price without VAT: | kr.51.58000 |
|---|---|
| Unit Price with VAT: | kr.64.47500 |

